
LCANRBD1043 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1043-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1043 |
Description | 2.4/5 GHZ R/A RP-SMA ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, 802.11a/b/g/n/ac/ax, IoT, ISM, Wi-Fi, WLAN Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 1.25dBi, 4.26dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.360" (110.74mm) | |
Applications | 4G, 5G, 802.11a/b/g/n/ac/ax, IoT, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,39000 € | 18,39 € |
| 10 | 14,71000 € | 147,10 € |
| 25 | 13,79000 € | 344,75 € |
| 100 | 12,77880 € | 1.277,88 € |
| 250 | 12,29692 € | 3.074,23 € |
| 500 | 12,00638 € | 6.003,19 € |
| Unit Price without VAT: | 18,39000 € |
|---|---|
| Unit Price with VAT: | 21,88410 € |

