
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 900MHz ~ 930MHz | |
Features | SMA Style | |
Size / Dimension | 13.97mm Dia x 97.03mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,87000 € | 21,87 € |
| 10 | 17,58500 € | 175,85 € |
| 25 | 16,51520 € | 412,88 € |
| 100 | 15,33940 € | 1.533,94 € |
| 250 | 14,77904 € | 3.694,76 € |
| 500 | 14,44130 € | 7.220,65 € |
| Unit Price without VAT: | 21,87000 € |
|---|---|
| Unit Price with VAT: | 26,02530 € |

