
LCANRBD1038 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1038-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1038 |
Description | 868MHZ STRAIGHT SMA ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 2dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IPX7 |
Frequency (Center/Band) 865MHz | Mounting Type Connector Mount |
Frequency Range 860MHz ~ 870MHz | Height (Max) 3.820" (97.02mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,24000 € | 22,24 € |
| 10 | 17,90100 € | 179,01 € |
| 25 | 16,81800 € | 420,45 € |
| 100 | 16,57000 € | 1.657,00 € |
| Unit Price without VAT: | 22,24000 € |
|---|---|
| Unit Price with VAT: | 26,46560 € |

