
LCANRBD1036 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1036-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1036 |
Description | 868MHZ 90 ANGLE ANTENNA SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 1dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 865MHz | Mounting Type Connector Mount |
Frequency Range 860MHz ~ 870MHz | Height (Max) 2.010" (51.05mm) |
Antenna Type Whip, Right Angle | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,65000 € | 16,65 € |
| 10 | 13,28100 € | 132,81 € |
| 25 | 12,43840 € | 310,96 € |
| 100 | 11,51290 € | 1.151,29 € |
| 250 | 11,07176 € | 2.767,94 € |
| 500 | 10,80590 € | 5.402,95 € |
| Unit Price without VAT: | 16,65000 € |
|---|---|
| Unit Price with VAT: | 19,81350 € |

