
LCANRBD1028 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1028-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1028 |
Description | 64-74 MHZ, RUBBER DUCK ANTENNA, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 2.5dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination FME Male |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 69MHz | Height (Max) 20.600" (523.24mm) |
Frequency Range 64MHz ~ 74MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,37000 € | 34,37 € |
| 10 | 28,03600 € | 280,36 € |
| 25 | 26,59560 € | 664,89 € |
| Unit Price without VAT: | 34,37000 € |
|---|---|
| Unit Price with VAT: | 40,90030 € |

