
LCANRBD1023 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1023-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1023 |
Description | 66-88 MHZ, RUBBER DUCK ANTENNA, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 77MHz | |
Frequency Range | 66MHz ~ 88MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 1.8dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.400" (213.36mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 € | 13,97 € |
| 10 | 11,07200 € | 110,72 € |
| 25 | 10,34840 € | 258,71 € |
| 100 | 9,55350 € | 955,35 € |
| 250 | 9,17460 € | 2.293,65 € |
| 500 | 8,94616 € | 4.473,08 € |
| Unit Price without VAT: | 13,97000 € |
|---|---|
| Unit Price with VAT: | 16,62430 € |

