
LCANRBD1021 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1021-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1021 |
Description | 400-520 MHZ, RUBBER DUCK ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 2.15dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination SMA Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 460MHz | Height (Max) 5.900" (149.86mm) |
Frequency Range 400MHz ~ 520MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 10,93400 € | 109,34 € |
| 25 | 10,22000 € | 255,50 € |
| 100 | 9,43470 € | 943,47 € |
| 250 | 9,06052 € | 2.265,13 € |
| 500 | 8,83494 € | 4.417,47 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |

