
LCANRBD1020 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1020-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1020 |
Description | 136-174 MHZ, RUBBER DUCK ANTENNA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 1.8dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination SMA Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 155MHz | Height (Max) 6.600" (167.64mm) |
Frequency Range 136MHz ~ 174MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,57000 € | 16,57 € |
| 10 | 13,20900 € | 132,09 € |
| 25 | 12,36960 € | 309,24 € |
| 100 | 11,44710 € | 1.144,71 € |
| 250 | 11,00744 € | 2.751,86 € |
| 500 | 10,74246 € | 5.371,23 € |
| Unit Price without VAT: | 16,57000 € |
|---|---|
| Unit Price with VAT: | 19,71830 € |

