RF ANTENNA GPS Whip, Straight MTH800 Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANRBD1018

DigiKey Part Number
5073-LCANRBD1018-ND
Manufacturer
Manufacturer Product Number
LCANRBD1018
Description
400-470 / GPS MHZ, RUBBER DUCK A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Whip, Straight MTH800 Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
L-com
VSWR
1.5, 2
Series
Gain
1.8dBi, 2dBi
Packaging
Bulk
Power - Max
50 W
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
Navigation
Termination
MTH800
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
435MHz, 1.575GHz
Height (Max)
3.000" (76.20mm)
Frequency Range
400MHz ~ 470MHz, 1.572GHz ~ 1.578GHz
Applications
GPS
Antenna Type
Whip, Straight
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 49
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,23000 €15,23 €
1012,11100 €121,11 €
2511,33120 €283,28 €
10010,47390 €1.047,39 €
25010,06536 €2.516,34 €
5009,81912 €4.909,56 €
Manufacturers Standard Package
Unit Price without VAT:15,23000 €
Unit Price with VAT:18,12370 €