
LCANRBD1016 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1016-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1016 |
Description | 400 - 868 MHZ, RUBBER DUCK ANTEN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 634MHz | |
Frequency Range | 400MHz ~ 868MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | TNC Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.500" (165.10mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,24000 € | 24,24 € |
| 10 | 19,56100 € | 195,61 € |
| 25 | 18,39040 € | 459,76 € |
| 100 | 17,10420 € | 1.710,42 € |
| 250 | 16,49108 € | 4.122,77 € |
| 500 | 16,12164 € | 8.060,82 € |
| Unit Price without VAT: | 24,24000 € |
|---|---|
| Unit Price with VAT: | 28,84560 € |

