RF ANTENNA General Purpose Whip, Straight BNC Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANRBD1013

DigiKey Part Number
5073-LCANRBD1013-ND
Manufacturer
Manufacturer Product Number
LCANRBD1013
Description
136-174 MHZ, TELESCOPIC ANTENNA,
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight BNC Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
L-com
VSWR
3
Series
Gain
3.5dBi
Packaging
Bulk
Power - Max
20 W
Part Status
Obsolete
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
General ISM
Termination
BNC
Frequency Group
VHF (f < 300MHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
156.5MHz
Height (Max)
39.800" (101.09cm)
Frequency Range
139MHz ~ 174MHz
Applications
General Purpose
Antenna Type
Whip, Straight
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.