
LCANRBD1012 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1012-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1012 |
Description | 27 MHZ, TELESCOPIC ANTENNA, 2 DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight BNC Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 1.8dBi |
Packaging Bulk | Power - Max 20 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination BNC |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 27.4MHz | Height (Max) 51.300" (130.30cm) |
Frequency Range 26.8MHz ~ 28MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 € | 25,00 € |
| 10 | 20,19600 € | 201,96 € |
| 25 | 18,99640 € | 474,91 € |
| 100 | 17,67770 € | 1.767,77 € |
| 250 | 17,04908 € | 4.262,27 € |
| 500 | 16,67032 € | 8.335,16 € |
| Unit Price without VAT: | 25,00000 € |
|---|---|
| Unit Price with VAT: | 29,75000 € |

