
LCANRBD1011 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1011-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1011 |
Description | 400-480 MHZ, RUBBER DUCK ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 446MHz | |
Frequency Range | 412MHz ~ 480MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.15dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.500" (165.10mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,07000 € | 17,07 € |
| 10 | 13,62700 € | 136,27 € |
| 25 | 12,76400 € | 319,10 € |
| 100 | 11,81660 € | 1.181,66 € |
| 250 | 11,36472 € | 2.841,18 € |
| 500 | 11,09242 € | 5.546,21 € |
| Unit Price without VAT: | 17,07000 € |
|---|---|
| Unit Price with VAT: | 20,31330 € |

