
LCANRBD1008 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1008-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1008 |
Description | 136-174 MHZ, RUBBER DUCK ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight BNC Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 3 |
Series | Gain 1.8dBi |
Packaging Bulk | Power - Max 20 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination BNC |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 144MHz | Height (Max) 6.300" (160.02mm) |
Frequency Range 139MHz ~ 149MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 € | 14,81 € |
| 10 | 11,75600 € | 117,56 € |
| 25 | 10,99200 € | 274,80 € |
| 100 | 10,15230 € | 1.015,23 € |
| 250 | 9,75196 € | 2.437,99 € |
| 500 | 9,51068 € | 4.755,34 € |
| Unit Price without VAT: | 14,81000 € |
|---|---|
| Unit Price with VAT: | 17,62390 € |

