
LCANRBD1006 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1006-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1006 |
Description | 136-174 MHZ, RUBBER DUCK ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight BNC Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 142.5MHz | |
Frequency Range | 136MHz ~ 149MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.8dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | BNC | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.700" (170.18mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 € | 21,27 € |
| 10 | 17,08200 € | 170,82 € |
| 25 | 16,03840 € | 400,96 € |
| 100 | 14,89130 € | 1.489,13 € |
| 250 | 14,34448 € | 3.586,12 € |
| 500 | 14,01500 € | 7.007,50 € |
| Unit Price without VAT: | 21,27000 € |
|---|---|
| Unit Price with VAT: | 25,31130 € |

