
LCANOM1179 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1179-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1179 |
Description | BIFILAR OMNI, 4.4-5.9 GHZ, MAG M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Packaging Bag | Gain 3.75dBic |
Part Status Active | Power - Max 20 W |
RF Family/Standard General ISM | Features Cable - 3.05m |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 5.15GHz | Mounting Type Magnetic |
Frequency Range 4.4GHz ~ 5.9GHz | Height (Max) 7.150" (181.61mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.043,29000 € | 1.043,29 € |
| Unit Price without VAT: | 1.043,29000 € |
|---|---|
| Unit Price with VAT: | 1.241,51510 € |

