
LCANOM1176 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1176-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1176 |
Description | BIFILAR OMNI, 4.4-5.9 GHZ, STC F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Waveguide Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.15GHz | |
Frequency Range | 4.4GHz ~ 5.9GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.75dBic | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Waveguide Flange Mount | |
Height (Max) | 5.000" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,59000 € | 978,59 € |
| Unit Price without VAT: | 978,59000 € |
|---|---|
| Unit Price with VAT: | 1.164,52210 € |

