New at DigiKey
RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANOM1141

DigiKey Part Number
5073-LCANOM1141-ND
Manufacturer
Manufacturer Product Number
LCANOM1141
Description
LCANOM1141
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2
Manufacturer
L-com
Gain
5dBi
Packaging
Bulk
Power - Max
10 W
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
General ISM
Termination
N Type Male
Frequency Group
Wide Band
Ingress Protection
IP65
Frequency (Center/Band)
4.7GHz
Mounting Type
Connector Mount
Frequency Range
4.4GHz ~ 5GHz
Height (Max)
7.180" (182.37mm)
Antenna Type
Whip, Straight
Applications
General Purpose
Number of Bands
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.349,98000 €1.349,98 €
Manufacturers Standard Package
Unit Price without VAT:1.349,98000 €
Unit Price with VAT:1.606,47620 €