Parametric Equivalent

LCANOM1139 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1139-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1139 |
Description | 4 CELLULAR, 5 WI-FI, 1 GPS COMBI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Male (4), RP-SMA Male (5), TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.195GHz, 2.45GHz, 3.75GHz, 5.45GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.69GHz ~ 2.5GHz, 2.4GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi, 6dBi, 5dBi, 7dBi, 8dBi | |
Power - Max | 10 W | |
Features | Cable - 5.18m | |
Termination | N Type Male (4), RP-SMA Male (5), TNC Male | |
Ingress Protection | IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.150" (80.01mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,95000 € | 612,95 € |
| 10 | 538,80800 € | 5.388,08 € |
| Unit Price without VAT: | 612,95000 € |
|---|---|
| Unit Price with VAT: | 729,41050 € |


