Parametric Equivalent

LCANOM1133 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1133-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1133 |
Description | 4 CELLULAR, 0 WI-FI, 1 GPS COMBI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Male (4), TNC Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer L-com | VSWR 2 |
Series | Gain 4dBi, 26dBi, 6dBi, 7dBi, 8dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 5.182m, LNA |
RF Family/Standard General ISM | Termination N Type Male (4), TNC Male |
Frequency Group Wide Band | Ingress Protection IP69K |
Frequency (Center/Band) 788.5MHz, 1.587GHz, 2.195GHz, 3.75GHz, 5.45GHz | Mounting Type Connector Mount |
Frequency Range 617MHz ~ 960MHz, 1.562GHz ~ 1.612GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz | Height (Max) 3.150" (80.01mm) |
Antenna Type Module | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCANOM1132 | L-com | 0 | 5073-LCANOM1132-ND | 429,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,97000 € | 429,97 € |
| 10 | 375,09100 € | 3.750,91 € |
| Unit Price without VAT: | 429,97000 € |
|---|---|
| Unit Price with VAT: | 511,66430 € |


