Parametric Equivalent

LCANOM1110 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1110-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1110 |
Description | 2 CELLULAR, 2 WI-FI, 1 GPS COMBI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Male (2), RP-SMA Male (2), SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.587GHz, 2.195GHz, 2.45GHz, 3.75GHz, 5.45GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.562GHz ~ 1.612GHz, 1.69GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi, 26dBi, 6dBi, 7dBi, 5dBi, 8dBi | |
Power - Max | 10 W | |
Features | Cable - 5.182m, LNA | |
Termination | N Type Male (2), RP-SMA Male (2), SMA Male | |
Ingress Protection | IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.150" (80.01mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,03000 € | 358,03 € |
| 10 | 310,92000 € | 3.109,20 € |
| 25 | 299,16440 € | 7.479,11 € |
| Unit Price without VAT: | 358,03000 € |
|---|---|
| Unit Price with VAT: | 426,05570 € |


