Parametric Equivalent

LCANOM1109 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1109-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1109 |
Description | 4 CELLULAR, 5 WI-FI, 1 GPS COMBI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module RP-SMA Male (5), SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer L-com | VSWR 2 |
Series | Gain 4dBi, 6dBi, 5dBi, 7dBi, 8dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 5.18m |
RF Family/Standard General ISM | Termination RP-SMA Male (5), SMA Male |
Frequency Group Wide Band | Ingress Protection IP69K |
Frequency (Center/Band) 788.5MHz, 2.195GHz, 2.45GHz, 3.75GHz, 5.45GHz | Mounting Type Connector Mount |
Frequency Range 617MHz ~ 960MHz, 1.69GHz ~ 2.5GHz, 2.4GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz | Height (Max) 3.150" (80.01mm) |
Antenna Type Module | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCANOM1108 | L-com | 0 | 5073-LCANOM1108-ND | 605,32000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,32000 € | 605,32 € |
| 10 | 532,10900 € | 5.321,09 € |
| Unit Price without VAT: | 605,32000 € |
|---|---|
| Unit Price with VAT: | 720,33080 € |


