
LCANOM1082 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1082-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1082 |
Description | 136-940 MHZ OMNI ANTENNA 2.5 DBI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 538MHz | |
Frequency Range | 136MHz ~ 940MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | NMO | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 21.700" (551.18mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,74000 € | 22,74 € |
| 10 | 18,30300 € | 183,03 € |
| 25 | 17,19680 € | 429,92 € |
| 100 | 15,98070 € | 1.598,07 € |
| 250 | 15,40100 € | 3.850,25 € |
| 500 | 15,05174 € | 7.525,87 € |
| Unit Price without VAT: | 22,74000 € |
|---|---|
| Unit Price with VAT: | 27,06060 € |

