LCANOM1079 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 132,60000 €
Datasheet
RF ANTENNA General Purpose Whip, Straight FME Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANOM1079

DigiKey Part Number
5073-LCANOM1079-ND
Manufacturer
Manufacturer Product Number
LCANOM1079
Description
900, 1800 MHZ OMNI ANTENNA 5.5 D
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight FME Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
920MHz, 1.795GHz
Frequency Range
880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
5.5dBi, 5.5dBi
Power - Max
100 W
Features
Cable - 4.49m
Termination
FME Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
22.830" (579.88mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,60000 €132,60 €
10112,34400 €1.123,44 €
25107,28640 €2.682,16 €
Manufacturers Standard Package
Unit Price without VAT:132,60000 €
Unit Price with VAT:157,79400 €