Parametric Equivalent

LCANOM1078 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1078-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1078 |
Description | 477 MHZ OMNI ANTENNA 6.5 DBI, VE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 477MHz | |
Frequency Range | 472MHz ~ 482MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6.5dBi | |
Power - Max | 100 W | |
Features | Cable - 4.49m | |
Termination | FME Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 37.010" (940.05mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,60000 € | 132,60 € |
| 10 | 112,34400 € | 1.123,44 € |
| 25 | 107,28640 € | 2.682,16 € |
| Unit Price without VAT: | 132,60000 € |
|---|---|
| Unit Price with VAT: | 157,79400 € |


