Parametric Equivalent

LCANOM1076 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1076-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1076 |
Description | 698-2700 MHZ OMNI ANTENNA 6.5 DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 6.5dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Features Cable - 4.49m |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 1.699GHz | Height (Max) 29.530" (750.06mm) |
Frequency Range 698MHz ~ 2.7GHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCANOM1075 | L-com | 0 | 5073-LCANOM1075-ND | 190,56000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,56000 € | 190,56 € |
| 10 | 167,57100 € | 1.675,71 € |
| Unit Price without VAT: | 190,56000 € |
|---|---|
| Unit Price with VAT: | 226,76640 € |


