
LCANOM1073 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1073-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1073 |
Description | 477 MHZ OMNI ANTENNA 6.5 DBI, VE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 6.5dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Features Cable - 4.49m |
RF Family/Standard General ISM | Termination FME Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 477MHz | Height (Max) 29.530" (750.06mm) |
Frequency Range 472MHz ~ 482MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,56000 € | 190,56 € |
| 10 | 163,02500 € | 1.630,25 € |
| 25 | 156,15040 € | 3.903,76 € |
| Unit Price without VAT: | 190,56000 € |
|---|---|
| Unit Price with VAT: | 226,76640 € |

