RF ANTENNA General Purpose Whip, Straight UHF Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANOM1066

DigiKey Part Number
5073-LCANOM1066-ND
Manufacturer
Manufacturer Product Number
LCANOM1066
Description
27 MHZ OMNI ANTENNA 4 DBI, VEHIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight UHF Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
27MHz
Frequency Range
26MHz ~ 28MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
4dBi
Power - Max
50 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
UHF Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
57.047" (144.90cm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,48000 €69,48 €
1057,83700 €578,37 €
2554,92960 €1.373,24 €
10051,73460 €5.173,46 €
Manufacturers Standard Package
Unit Price without VAT:69,48000 €
Unit Price with VAT:82,68120 €