
LCANOM1065 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1065-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1065 |
Description | 27 MHZ OMNI ANTENNA 4 DBI, VEHIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 27MHz | |
Frequency Range | 26MHz ~ 28MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 50 W | |
Features | Cable - 3.962m | |
Termination | UHF Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 55.118" (1400.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,48000 € | 69,48 € |
| 10 | 57,83700 € | 578,37 € |
| 25 | 54,92960 € | 1.373,24 € |
| 100 | 51,73460 € | 5.173,46 € |
| Unit Price without VAT: | 69,48000 € |
|---|---|
| Unit Price with VAT: | 82,68120 € |

