Parametric Equivalent

LCANOM1063 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1063-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1063 |
Description | 2400-2500 & 5150-7125MHZ 6DBI WI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Dome N Type Male (8) Pole Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2 |
Series | Gain 6dBi, 6dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 914.4mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination N Type Male (8) |
Frequency Group Wide Band | Ingress Protection IP54 |
Frequency (Center/Band) 2.45GHz, 6.137GHz | Mounting Type Pole Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz | Height (Max) 6.690" (169.93mm) |
Antenna Type Dome | Applications Bluetooth, IoT, Wi-Fi, Zigbee™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEANOM1063 | L-com | 0 | 5073-PEANOM1063-ND | 482,89000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,77000 € | 661,77 € |
| 10 | 582,85400 € | 5.828,54 € |
| Unit Price without VAT: | 661,77000 € |
|---|---|
| Unit Price with VAT: | 787,50630 € |


