Parametric Equivalent

LCANOM1060 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1060-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1060 |
Description | 2400-2500 & 5150-7125 MHZ 4 / 6D |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Module N Type Male (4) Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 6.137GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi, 6dBi | |
Power - Max | 50 W | |
Features | Cable - 914.4mm | |
Termination | N Type Male (4) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole Mount | |
Height (Max) | 3.150" (80.01mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,45000 € | 363,45 € |
| 10 | 315,74000 € | 3.157,40 € |
| 25 | 303,83240 € | 7.595,81 € |
| Unit Price without VAT: | 363,45000 € |
|---|---|
| Unit Price with VAT: | 432,50550 € |


