Parametric Equivalent

LCANOM1059 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1059-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1059 |
Description | 2400-2500 & 5150-7125 MHZ 4 / 6D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Module RP-SMA Male (4) Pole Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2 |
Series | Gain 4dBi, 6dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 914.4mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination RP-SMA Male (4) |
Frequency Group Wide Band | Mounting Type Pole Mount |
Frequency (Center/Band) 2.45GHz, 6.137GHz | Height (Max) 3.150" (80.01mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Antenna Type Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEANOM1059 | L-com | 0 | 5073-PEANOM1059-ND | 210,80000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,06000 € | 366,06 € |
| 10 | 318,15700 € | 3.181,57 € |
| 25 | 306,20000 € | 7.655,00 € |
| Unit Price without VAT: | 366,06000 € |
|---|---|
| Unit Price with VAT: | 435,61140 € |


