Parametric Equivalent

LCANOM1055 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1055-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1055 |
Description | 617-7125MHZ 3DBI OMNI ANTENNA WI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2.5 |
Series | Gain 2dBi, 5dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination NMO |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 788.5MHz, 4.417GHz | Height (Max) 4.040" (102.62mm) |
Frequency Range 617MHz ~ 960MHz, 1.71GHz ~ 7.125GHz | Applications Bluetooth, IoT, Wi-Fi, Zigbee™ |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCANOM1056 | L-com | 0 | 5073-LCANOM1056-ND | 48,98000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,98000 € | 48,98 € |
| 10 | 40,38100 € | 403,81 € |
| 25 | 38,23320 € | 955,83 € |
| 100 | 35,87270 € | 3.587,27 € |
| Unit Price without VAT: | 48,98000 € |
|---|---|
| Unit Price with VAT: | 58,28620 € |


