
LCANOM1050 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1050-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1050 |
Description | ANTENNA OMNI 134-174 MHZ 4.5 DBI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 154MHz | |
Frequency Range | 134MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 59.100" (150.11cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,79000 € | 149,79 € |
| 10 | 127,17700 € | 1.271,77 € |
| 25 | 121,53320 € | 3.038,33 € |
| Unit Price without VAT: | 149,79000 € |
|---|---|
| Unit Price with VAT: | 178,25010 € |

