
LCANMOB1008-TM | |
|---|---|
DigiKey Part Number | 5073-LCANMOB1008-TM-ND |
Manufacturer | |
Manufacturer Product Number | LCANMOB1008-TM |
Description | 136-174 MHZ OMNI ANTENNA 5.5 DBI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight TNC Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 5.5dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard General ISM | Termination TNC Male |
Frequency Group VHF (f < 300MHz) | Mounting Type Magnetic |
Frequency (Center/Band) 155MHz | Height (Max) 54.409" (138.20cm) |
Frequency Range 136MHz ~ 174MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 € | 98,48 € |
| 10 | 82,78000 € | 827,80 € |
| 25 | 78,86160 € | 1.971,54 € |
| 100 | 74,55540 € | 7.455,54 € |
| Unit Price without VAT: | 98,48000 € |
|---|---|
| Unit Price with VAT: | 117,19120 € |

