
LCANMOB1007-TM | |
|---|---|
DigiKey Part Number | 5073-LCANMOB1007-TM-ND |
Manufacturer | |
Manufacturer Product Number | LCANMOB1007-TM |
Description | 144/430 MHZ OMNI ANTENNA 5.5 DBI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight TNC Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 5.5dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard General ISM | Termination TNC Male |
Frequency Group Wide Band | Mounting Type Magnetic |
Frequency (Center/Band) 287MHz | Height (Max) 34.400" (873.76mm) |
Frequency Range 144MHz ~ 430MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,69000 € | 91,69 € |
| 10 | 76,92900 € | 769,29 € |
| 25 | 76,61280 € | 1.915,32 € |
| Unit Price without VAT: | 91,69000 € |
|---|---|
| Unit Price with VAT: | 109,11110 € |

