
LCANMOB1007-RSP | |
|---|---|
DigiKey Part Number | 5073-LCANMOB1007-RSP-ND |
Manufacturer | |
Manufacturer Product Number | LCANMOB1007-RSP |
Description | 144/430 MHZ OMNI ANTENNA 5.5 DBI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight RP-SMA Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 5.5dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard General ISM | Termination RP-SMA Male |
Frequency Group Wide Band | Mounting Type Magnetic |
Frequency (Center/Band) 287MHz | Height (Max) 34.400" (873.76mm) |
Frequency Range 144MHz ~ 430MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,32000 € | 80,32 € |
| 10 | 67,16200 € | 671,62 € |
| 25 | 63,87440 € | 1.596,86 € |
| 100 | 60,26200 € | 6.026,20 € |
| Unit Price without VAT: | 80,32000 € |
|---|---|
| Unit Price with VAT: | 95,58080 € |

