
LCANMOB1007-NF | |
|---|---|
DigiKey Part Number | 5073-LCANMOB1007-NF-ND |
Manufacturer | |
Manufacturer Product Number | LCANMOB1007-NF |
Description | 144/430 MHZ OMNI ANTENNA 5.5 DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 5.5dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Magnetic |
Frequency (Center/Band) 287MHz | Height (Max) 34.400" (873.76mm) |
Frequency Range 144MHz ~ 430MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,39000 € | 78,39 € |
| 10 | 65,49200 € | 654,92 € |
| 25 | 64,77480 € | 1.619,37 € |
| Unit Price without VAT: | 78,39000 € |
|---|---|
| Unit Price with VAT: | 93,28410 € |

