
LCANMOB1006-SM | |
|---|---|
DigiKey Part Number | 5073-LCANMOB1006-SM-ND |
Manufacturer | |
Manufacturer Product Number | LCANMOB1006-SM |
Description | 136-174 MHZ OMNI ANTENNA 4.5 DBI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 50 W | |
Features | Cable - 3.05m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 55.000" (139.70cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,43000 € | 74,43 € |
| 10 | 62,08300 € | 620,83 € |
| 25 | 58,99800 € | 1.474,95 € |
| 100 | 55,60780 € | 5.560,78 € |
| Unit Price without VAT: | 74,43000 € |
|---|---|
| Unit Price with VAT: | 88,57170 € |

