
LCANMOB1005-RTP | |
|---|---|
DigiKey Part Number | 5073-LCANMOB1005-RTP-ND |
Manufacturer | |
Manufacturer Product Number | LCANMOB1005-RTP |
Description | 136-174 MHZ OMNI ANTENNA 2.5 DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight RP-TNC Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 2.5dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard General ISM | Termination RP-TNC |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 155MHz | Height (Max) 21.100" (535.94mm) |
Frequency Range 136MHz ~ 174MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,51000 € | 73,51 € |
| 10 | 61,31100 € | 613,11 € |
| 25 | 58,26440 € | 1.456,61 € |
| 100 | 54,91650 € | 5.491,65 € |
| Unit Price without VAT: | 73,51000 € |
|---|---|
| Unit Price with VAT: | 87,47690 € |

