
LCANMOB1005-RSP | |
|---|---|
DigiKey Part Number | 5073-LCANMOB1005-RSP-ND |
Manufacturer | |
Manufacturer Product Number | LCANMOB1005-RSP |
Description | 136-174 MHZ OMNI ANTENNA 2.5 DBI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 50 W | |
Features | Cable - 3.05m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 21.100" (535.94mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,47000 € | 70,47 € |
| 10 | 58,68700 € | 586,87 € |
| 25 | 55,74400 € | 1.393,60 € |
| 100 | 52,50980 € | 5.250,98 € |
| Unit Price without VAT: | 70,47000 € |
|---|---|
| Unit Price with VAT: | 83,85930 € |

