
LCANMOB1004-NF | |
|---|---|
DigiKey Part Number | 5073-LCANMOB1004-NF-ND |
Manufacturer | |
Manufacturer Product Number | LCANMOB1004-NF |
Description | 136-940 MHZ OMNI ANTENNA 2.5 DBI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 538MHz | |
Frequency Range | 136MHz ~ 940MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 50 W | |
Features | Cable - 3.05m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 22.700" (576.58mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,49000 € | 68,49 € |
| 10 | 56,98600 € | 569,86 € |
| 25 | 54,11480 € | 1.352,87 € |
| 100 | 50,95920 € | 5.095,92 € |
| Unit Price without VAT: | 68,49000 € |
|---|---|
| Unit Price with VAT: | 81,50310 € |

