
LCANMOB1003-SM | |
|---|---|
DigiKey Part Number | 5073-LCANMOB1003-SM-ND |
Manufacturer | |
Manufacturer Product Number | LCANMOB1003-SM |
Description | VHF, UHF, 4G OMNI ANTENNA 4.5 DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 538MHz | |
Frequency Range | 136MHz ~ 940MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 30 W | |
Features | Cable - 3.05m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.700" (119.38mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,71000 € | 105,71 € |
| 10 | 89,02000 € | 890,20 € |
| 25 | 84,85360 € | 2.121,34 € |
| 100 | 80,27580 € | 8.027,58 € |
| Unit Price without VAT: | 105,71000 € |
|---|---|
| Unit Price with VAT: | 125,79490 € |

