
LCANMOB1003-RTP | |
|---|---|
DigiKey Part Number | 5073-LCANMOB1003-RTP-ND |
Manufacturer | |
Manufacturer Product Number | LCANMOB1003-RTP |
Description | VHF, UHF, 4G OMNI ANTENNA 4.5 DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight RP-TNC Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 4.5dBi |
Packaging Bulk | Power - Max 30 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard General ISM | Termination RP-TNC |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 538MHz | Height (Max) 4.700" (119.38mm) |
Frequency Range 136MHz ~ 940MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,21000 € | 108,21 € |
| 10 | 91,55400 € | 915,54 € |
| Unit Price without VAT: | 108,21000 € |
|---|---|
| Unit Price with VAT: | 128,76990 € |

