Parametric Equivalent

LCANMOB1002-RTP | |
|---|---|
DigiKey Part Number | 5073-LCANMOB1002-RTP-ND |
Manufacturer | |
Manufacturer Product Number | LCANMOB1002-RTP |
Description | 617-7125MHZ 3DBI OMNI ANTENNA WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Straight RP-TNC Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 5dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination RP-TNC |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 3.871GHz | Height (Max) 5.000" (127.00mm) |
Frequency Range 617MHz ~ 7.125GHz | Applications Bluetooth, IoT, Wi-Fi, Zigbee™ |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCANMOB1001-RTP | L-com | 0 | 5073-LCANMOB1001-RTP-ND | 95,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,89000 € | 92,89 € |
| 10 | 77,97800 € | 779,78 € |
| 25 | 74,25520 € | 1.856,38 € |
| 100 | 70,16360 € | 7.016,36 € |
| Unit Price without VAT: | 92,89000 € |
|---|---|
| Unit Price with VAT: | 110,53910 € |


