Parametric Equivalent

LCANMOB1001-NF | |
|---|---|
DigiKey Part Number | 5073-LCANMOB1001-NF-ND |
Manufacturer | |
Manufacturer Product Number | LCANMOB1001-NF |
Description | 617-7125MHZ 3DBI OMNI ANTENNA WI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.871GHz | |
Frequency Range | 617MHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 100 W | |
Features | Cable - 3.05m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.000" (127.00mm) | |
Applications | Bluetooth, IoT, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,20000 € | 88,20 € |
| 10 | 73,91300 € | 739,13 € |
| 25 | 70,34440 € | 1.758,61 € |
| 100 | 66,42360 € | 6.642,36 € |
| Unit Price without VAT: | 88,20000 € |
|---|---|
| Unit Price with VAT: | 104,95800 € |


