RF ANTENNA 4G, 5G, Bluetooth, GLONASS, GPS, IoT, Wi-Fi, Zigbee™ Module RP-SMA Male, SMA Male Bolt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANMOB1000

DigiKey Part Number
5073-LCANMOB1000-ND
Manufacturer
Manufacturer Product Number
LCANMOB1000
Description
617-6000MHZ WIFI/GPS MULTIBAND S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, Bluetooth, GLONASS, GPS, IoT, Wi-Fi, Zigbee™ Module RP-SMA Male, SMA Male Bolt
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
5
Manufacturer
L-com
VSWR
2
Series
Gain
4dBi, 26dBi, 5dBi, 6dBi, 6dBi
Packaging
Bulk
Power - Max
25 W
Part Status
Active
Features
Cable - 3.962m, LNA
RF Family/Standard
802.15.4, Bluetooth, Cellular, Navigation, WiFi
Termination
RP-SMA Male, SMA Male
Frequency Group
Wide Band
Ingress Protection
IP69K
Frequency (Center/Band)
788.5MHz, 1.587GHz, 2.45GHz, 3.845GHz, 5.45GHz
Mounting Type
Bolt
Frequency Range
617MHz ~ 960MHz, 1.562GHz ~ 1.612GHz, 1.69GHz ~ 2.5GHz, 2.4GHz ~ 6GHz, 4.9GHz ~ 6GHz
Height (Max)
4.330" (109.98mm)
Antenna Type
Module
Applications
4G, 5G, Bluetooth, GLONASS, GPS, IoT, Wi-Fi, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 68
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1274,53000 €274,53 €
Manufacturers Standard Package
Unit Price without VAT:274,53000 €
Unit Price with VAT:326,69070 €