Parametric Equivalent

LCANLP1014 | |
|---|---|
DigiKey Part Number | 5073-LCANLP1014-ND |
Manufacturer | |
Manufacturer Product Number | LCANLP1014 |
Description | 698-6000 MHZ, 10 TO 11 DBI GAIN, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Log Periodic N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 11dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 200mm |
RF Family/Standard Cellular, WiFi | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 3.349GHz | Height (Max) 17.500" (444.50mm) |
Frequency Range 698MHz ~ 6GHz | Applications 3G, 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CBRS, CMDA, GSM, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
Antenna Type Log Periodic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCANLP1015 | L-com | 0 | 5073-LCANLP1015-ND | 145,98000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,51000 € | 245,51 € |
| 10 | 219,40200 € | 2.194,02 € |
| Unit Price without VAT: | 245,51000 € |
|---|---|
| Unit Price with VAT: | 292,15690 € |


