
LCANLP1011 | |
|---|---|
DigiKey Part Number | 5073-LCANLP1011-ND |
Manufacturer | |
Manufacturer Product Number | LCANLP1011 |
Description | 5725-5850 MHZ, 16 DBI, GAIN, V-P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, 802.11a/n/ac/ah/ax, CMDA, IoT, LoRa, LTE, M2M, NB-IoT, Wi-Fi, WLAN Log Periodic N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.787GHz | |
Frequency Range | 5.725GHz ~ 5.85GHz | |
Antenna Type | Log Periodic | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 16.5dBi | |
Power - Max | 100 W | |
Features | Cable - 231.14mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 15.800" (401.32mm) | |
Applications | 5G, 802.11a/n/ac/ah/ax, CMDA, IoT, LoRa, LTE, M2M, NB-IoT, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,70000 € | 19,70 € |
| 10 | 15,78900 € | 157,89 € |
| 25 | 14,81280 € | 370,32 € |
| 100 | 13,73900 € | 1.373,90 € |
| 250 | 13,22744 € | 3.306,86 € |
| 500 | 12,91902 € | 6.459,51 € |
| Unit Price without VAT: | 19,70000 € |
|---|---|
| Unit Price with VAT: | 23,44300 € |

