RF ANTENNA 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CMDA, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi Log Periodic N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANLP1010

DigiKey Part Number
5073-LCANLP1010-ND
Manufacturer
Manufacturer Product Number
LCANLP1010
Description
3400-3600 MHZ, 14 DBI, GAIN, V-P
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CMDA, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi Log Periodic N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
UHF (3GHz ~ 4GHz)
Frequency (Center/Band)
3.5GHz
Frequency Range
3.4GHz ~ 3.6GHz
Antenna Type
Log Periodic
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
14dBi
Power - Max
100 W
Features
Cable - 230.12mm
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
15.800" (401.32mm)
Applications
4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, CMDA, IoT, LoRa, LPWAN, LTE, LTE-M, M2M, NB-IoT, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 346
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1105,71000 €105,71 €
1089,02000 €890,20 €
2584,85360 €2.121,34 €
10080,27580 €8.027,58 €
Manufacturers Standard Package
Unit Price without VAT:105,71000 €
Unit Price with VAT:125,79490 €